RS PRO Reciprocating Saw Blade 5-Piece 300 mm High Speed Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- RS Stock No.:
- 757-834
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 5 units)*
PHP3,732.41
(exc. VAT)
PHP4,180.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,732.41 | PHP746.482 |
*price indicative
- RS Stock No.:
- 757-834
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 5 | |
| Material Cut | Steel, Nails, Non-Ferrous Metal | |
| Blade Length | 300mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 5 | ||
Material Cut Steel, Nails, Non-Ferrous Metal | ||
Blade Length 300mm | ||
Blade Width 19mm | ||
Blade Thickness 1.25mm | ||
Blade Material High Speed Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 300 mm Reciprocating Saw Blade, 6 TPI
The RS PRO 300 mm Reciprocating Saw Blade is designed for efficient cutting through a variety of materials including sheet metal, wood with nails, pallets, and pipes. Made from high-speed steel, this blade offers durability and precision, making it Ideal for both professional and DIY applications.
Features and Benefits
Blade Length: 300 mm for extended reach and versatility
Blade Material: High-speed steel for enhanced durability and cutting performance
Blade Thickness: 1.25 mm providing stability and reduced vibration
Blade Width: 19 mm for improved control and accuracy
Teeth Per Inch: 6 TPI for fast and aggressive cutting
Number of Pieces: Pack of 5 for convenience and value
Standards Approvals: REACH compliant ensuring safety and environmental standards
Blade Material: High-speed steel for enhanced durability and cutting performance
Blade Thickness: 1.25 mm providing stability and reduced vibration
Blade Width: 19 mm for improved control and accuracy
Teeth Per Inch: 6 TPI for fast and aggressive cutting
Number of Pieces: Pack of 5 for convenience and value
Standards Approvals: REACH compliant ensuring safety and environmental standards
Applications
Construction
Demolition
Plumbing
Carpentry
Metalworking
Demolition
Plumbing
Carpentry
Metalworking
Additional Information
Complies with REACH standards ensuring safety and environmental compliance
Pack includes 5 blades for extended use and convenience
Pack includes 5 blades for extended use and convenience
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Bosch Reciprocating Saw Blade 5-Piece 300 mm High Alloy Steel 1.25 mm 19 mm, 12 Teeth Per Inch
- RS PRO Reciprocating Saw Blade 5-Piece 150 mm High Speed Steel 900 μm 19 mm, 18 Teeth Per Inch
- RS PRO Reciprocating Saw Blade 5-Piece 150 mm High Speed Steel 900 μm 19 mm, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 200 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- Bosch Reciprocating Saw Blade 100-Piece 150 mm High Carbon Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 6 Teeth Per Inch
- Starrett Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 14 Teeth Per Inch
