RS PRO Reciprocating Saw Blade 5-Piece 150 mm High Speed Steel 900 μm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 757-831
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 5 units)*
PHP1,718.12
(exc. VAT)
PHP1,924.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,718.12 | PHP343.624 |
*price indicative
- RS Stock No.:
- 757-831
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 10 | |
| Material Cut | Steel, Nails, Non-Ferrous Metal | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 10 | ||
Material Cut Steel, Nails, Non-Ferrous Metal | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material High Speed Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO 150 mm Reciprocating Saw Blade 10 TPI
The RS PRO 150 mm Reciprocating Saw Blade is designed for efficient cutting of sheet metal and wood with nails. Made from high-speed steel, this blade ensures durability and precision in demanding applications. Ideal for professionals seeking reliable performance in various cutting tasks.
Features and Benefits
Blade Length: 150 mm for extended reach and versatility
Blade Material: High-speed steel for enhanced durability and cutting efficiency
Teeth Per Inch: 10 TPI for smooth and precise cuts
Blade Thickness: 0.9 mm for optimal strength and stability
Blade Width: 19 mm for improved control and accuracy
Number of Pieces: Pack of 5 for convenience and value
Standards Approval: REACH compliant for safety and environmental assurance
Blade Material: High-speed steel for enhanced durability and cutting efficiency
Teeth Per Inch: 10 TPI for smooth and precise cuts
Blade Thickness: 0.9 mm for optimal strength and stability
Blade Width: 19 mm for improved control and accuracy
Number of Pieces: Pack of 5 for convenience and value
Standards Approval: REACH compliant for safety and environmental assurance
Applications
Construction
Metalworking
Woodworking
Demolition
Metalworking
Woodworking
Demolition
Additional Information
Complies with REACH standards for safety and environmental protection
Suitable for cutting both sheet metal and wood with nails
Pack includes 5 blades for extended use
Suitable for cutting both sheet metal and wood with nails
Pack includes 5 blades for extended use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Reciprocating Saw Blade 5-Piece 150 mm High Speed Steel 900 μm 19 mm, 18 Teeth Per Inch
- RS PRO Reciprocating Saw Blade 5-Piece 300 mm High Speed Steel 1.25 mm 19 mm, 6 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- RS PRO Reciprocating Saw Blade 5-Piece 95 mm Bi-Metal 32 mm 13 mm, 32 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 14 Teeth Per Inch
