Bosch High Carbon Steel Jigsaw Blade, Softwood, 117 mm, 3-Pieces
- RS Stock No.:
- 692-786
- Mfr. Part No.:
- 2608900557
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP739.42
(exc. VAT)
PHP828.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP739.42 | PHP246.473 |
*price indicative
- RS Stock No.:
- 692-786
- Mfr. Part No.:
- 2608900557
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 12mm | |
| Number of Pieces | 3 | |
| Material Cut | Softwood | |
| Blade Length | 117mm | |
| Blade Material | High Carbon Steel | |
| Series | 260890 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 12mm | ||
Number of Pieces 3 | ||
Material Cut Softwood | ||
Blade Length 117mm | ||
Blade Material High Carbon Steel | ||
Series 260890 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch jigsaw blade is designed for high precision tear-free cutting in wood, featuring a unique 2-side clean geometry for an immaculate finish.
Cuts solid wood up to 50mm with precision
Ideal for tear-free angle cuts, eliminating the need for sanding
Provides a very clean finish on both TOP and bottom surfaces
Compatible with all T-shank jigsaws for versatile use
Related links
- Bosch Softwood 117 mm High Carbon Steel 3
- Bosch Softwood 117 mm High Carbon Steel 5
- Bosch Wood 117 mm High Carbon Steel 3
- Bosch Softwood 100 mm High Carbon Steel 3
- Bosch Softwood 152 mm High Carbon Steel 3
- Bosch Softwood 180 mm High Carbon Steel 3
- Bosch Softwood 250 mm High Carbon Steel 3
- Bosch Softwood 70 mm High Carbon Steel 3
