Bosch Multi Material 5
- RS Stock No.:
- 692-292
- Mfr. Part No.:
- 2608667856
- Manufacturer:
- Bosch
Subtotal (1 set)*
PHP1,063.32
(exc. VAT)
PHP1,190.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP1,063.32 |
*price indicative
- RS Stock No.:
- 692-292
- Mfr. Part No.:
- 2608667856
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Material Cut | Multi Material | |
| Series | 260866 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Material Cut Multi Material | ||
Series 260866 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw Blade Set is a high-performance 15 piece collection designed for carpenters and woodworkers who require precision and a long service life. This versatile kit is engineered for cutting various materials including hardwood, softwood, and wood-plastic composites up to 50 mm thick.
Includes 10 pieces of PRO Wood precise T 144 DP blades
Supplied in P1h packaging with a quantity of 15 pieces
Related links
- Bosch Multi Material Saw for Pipe
- DeWALT 12 Teeth Per Inch Multi Material 5 250 mm
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
- DeWALT Multi Material 100 mm HCS 5
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- SAM Composite Material 5
- Bosch 150 mm HCS Multi Material Reciprocating Saw Blade, 6 TPI
- Bosch 150 mm Bi-Metal Multi Material Reciprocating Saw Blade, 10 TPI
