Bosch 48 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 674-732
- Mfr. Part No.:
- 2608837710
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,362.70
(exc. VAT)
PHP2,646.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,362.70 |
*price indicative
- RS Stock No.:
- 674-732
- Mfr. Part No.:
- 2608837710
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Saw Blade | |
| Maximum Speed | 7900rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 15° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.1mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 1.6mm | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Saw Blade | ||
Maximum Speed 7900rpm | ||
Number of Pieces 1 | ||
Rake Angle 15° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1.1mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 1.6mm | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.
Supports handheld, plunge, mitre, and table saw compatibility
Provides anti-vibration slots for smoother cutting experience
Ensures noise reduction for more comfortable operation
Delivers precise, clean cuts across diverse applications
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
