Bosch 24 Teeth Per Inch Wood 1 190 mm
- RS Stock No.:
- 674-731
- Mfr. Part No.:
- 2608837708
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,002.55
(exc. VAT)
PHP2,242.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,002.55 |
*price indicative
- RS Stock No.:
- 674-731
- Mfr. Part No.:
- 2608837708
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Coarse | |
| Number of Pieces | 1 | |
| Maximum Speed | 7900rpm | |
| Rake Angle | 25° | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.1mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 1.6mm | |
| Blade Material | Polycrystalline Diamond | |
| Standards/Approvals | No | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Coarse | ||
Number of Pieces 1 | ||
Maximum Speed 7900rpm | ||
Rake Angle 25° | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 1.1mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 30mm | ||
Kerf Thickness 1.6mm | ||
Blade Material Polycrystalline Diamond | ||
Standards/Approvals No | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.
Supports handheld, plunge, mitre, and table saw compatibility
Provides anti-vibration slots for smoother cutting experience
Ensures noise reduction for more comfortable operation
Delivers precise, clean cuts across diverse applications
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
