Bosch High Carbon Steel Jigsaw Blade, Softwood, 100 mm, 100-Pieces
- RS Stock No.:
- 673-609
- Mfr. Part No.:
- 2608637877
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 100 units)*
PHP10,893.86
(exc. VAT)
PHP12,201.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,893.86 | PHP108.939 |
*price indicative
- RS Stock No.:
- 673-609
- Mfr. Part No.:
- 2608637877
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 100 | |
| Material Cut | Softwood | |
| Blade Length | 100mm | |
| Blade Material | High Carbon Steel | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 100 | ||
Material Cut Softwood | ||
Blade Length 100mm | ||
Blade Material High Carbon Steel | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Softwood 100 mm High Carbon Steel 100
- Bosch Softwood 100 mm High Carbon Steel 5
- Bosch Softwood 100 mm High Carbon Steel 3
- Bosch Wood 100 mm High Carbon Steel 100
- Bosch Softwood 117 mm High Carbon Steel 3
- Bosch Softwood 83 mm High Carbon Steel 5
- Bosch Softwood 117 mm High Carbon Steel 5
- Bosch Softwood 152 mm High Carbon Steel 3
