Bosch 48 Teeth Per Inch Laminates 1 165 mm

N

Subtotal (1 unit)*

PHP5,049.88

(exc. VAT)

PHP5,655.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,049.88

*price indicative

RS Stock No.:
673-489
Mfr. Part No.:
2608644128
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

11500rpm

Rake Angle

-5°

Material Cut

Laminates

Number of Teeth

48

Plate Thickness

1.6mm

Kerf Thickness

2.6mm

Arbor Diameter

20mm

Tooth Configuration

Alternate Top Bevel

Blade Material

Carbide

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precision cutting of laminated panels, enhancing the quality of each cut with its Advanced engineering. This blade excels in durability and performance, making it Ideal for professional use.

Made with sharpened fine carbide teeth for longevity

Extra coating prevents heat build-up and corrosion

Designed for use with handheld circular saws and plunge saws

Max rotation speed of 11500 rpm ensures efficient cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy