Bosch 48 Teeth Per Inch Laminates 1 160 mm
- RS Stock No.:
- 673-488
- Mfr. Part No.:
- 2608644127
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,664.51
(exc. VAT)
PHP5,224.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,664.51 |
*price indicative
- RS Stock No.:
- 673-488
- Mfr. Part No.:
- 2608644127
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 11900rpm | |
| Number of Pieces | 1 | |
| Rake Angle | -5° | |
| Material Cut | Laminates | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2.2mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Maximum Speed 11900rpm | ||
Number of Pieces 1 | ||
Rake Angle -5° | ||
Material Cut Laminates | ||
Number of Teeth 48 | ||
Plate Thickness 1.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2.2mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade is engineered for precise cutting of laminated panels, ensuring clean and professional results for carpentry projects.
Designed specifically for handheld circular saws and plunge saws
Features sharpened fine carbide teeth for extended durability
Includes an extra coating to reduce heat build-up and prevent corrosion
Offers optimal performance for cutting laminated materials
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
