FEIN Carbide Tip Jig Saw Blades, 24 Teeth Per Inch, Metal
- RS Stock No.:
- 665-273
- Mfr. Part No.:
- 63503187010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
PHP1,250.03
(exc. VAT)
PHP1,400.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,250.03 |
*price indicative
- RS Stock No.:
- 665-273
- Mfr. Part No.:
- 63503187010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 24 | |
| Material Cut | Metal | |
| Blade Material | Carbide Tip | |
| Series | HM 75T 4.3 SPDW SC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 24 | ||
Material Cut Metal | ||
Blade Material Carbide Tip | ||
Series HM 75T 4.3 SPDW SC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Jigsaw blade for metal is designed for abrasive materials with carbide tipping. It is suitable for use in abrasive materials, fiber-reinforced plastics, CFRP, GFRP, epoxy, cement fiber boards, aerated concrete, and plasterboard. It delivers straight cuts and offers a long service life.
Material is carbide tipped
TPI is 24
Related links
- FEIN Carbide Tip Jig Saw Blades Wood, 1-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
