FEIN Bi-Metal Jig Saw Blades, 21 Teeth Per Inch, Metal, 5-Pieces
- RS Stock No.:
- 665-250
- Mfr. Part No.:
- 63503166010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
PHP814.60
(exc. VAT)
PHP912.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP814.60 |
*price indicative
- RS Stock No.:
- 665-250
- Mfr. Part No.:
- 63503166010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Teeth per Inch | 21 | |
| Material Cut | Metal | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | BIM 75 T1.2 MS SC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Teeth per Inch 21 | ||
Material Cut Metal | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series BIM 75 T1.2 MS SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Jigsaw blade for metal Profi-Top-Line is designed for straight cuts and long service life. It is suitable for sheet metal, stainless steel, INOX, and sheet steel. Supplied in a pack of 5 pieces.
Material is BiM(Bimetal)
Quality is BIM
TPI is 22
Related links
- FEIN, 21 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 16 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 12 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 18 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 13 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 8 Teeth Per Inch Metal Bi-Metal 5
- ERKO, 21 Teeth Per Inch Metal 50 mm Bi-Metal 5
- FEIN Wood Bi-Metal 5
