FEIN Bi-Metal Jig Saw Blades, 21 Teeth Per Inch, Metal, 5-Pieces

Subtotal (1 unit)*

PHP2,000.46

(exc. VAT)

PHP2,240.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,000.46

*price indicative

RS Stock No.:
665-256
Mfr. Part No.:
63503171010
Manufacturer:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Jig Saw Blades

Teeth per Inch

21

Number of Pieces

5

Material Cut

Metal

Blade Material

Bi-Metal

Series

BIM 180T1.2 MSPSC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Profi-Top-Line jigsaw blade for tubes and profiles is designed for metal applications and is suitable for sheet metal, stainless steel, INOX, and sheet steel. It delivers precise straight cuts and ensures a long service life. Supplied in a pack of 5 pieces.

Material is BiM(Bimetal)

Quality is BIM

TPI is 21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy