FEIN Bi-Metal Jig Saw Blades, 12 Teeth Per Inch, Metal, 5-Pieces
- RS Stock No.:
- 665-259
- Mfr. Part No.:
- 63503174010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
PHP1,088.74
(exc. VAT)
PHP1,219.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,088.74 |
*price indicative
- RS Stock No.:
- 665-259
- Mfr. Part No.:
- 63503174010
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 12 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Material | Bi-Metal | |
| Series | BIM 110 T2 MSA SC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 12 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Material Bi-Metal | ||
Series BIM 110 T2 MSA SC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Top-Line jigsaw blade for tubes and profiles is designed for metal and is suitable for aluminum pipes and profiles, fiber-reinforced plastics, CFRP, GFRP, epoxy, stainless steel, INOX, non-ferrous metals, thin open profiles, and medium-thick steel pipes. It features an extra-long blade and delivers precise straight cuts. Supplied in a pack of 5 pieces.
Material is BiM(Bimetal)
Quality is BIM
TPI is 12
Related links
- FEIN, 12 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 16 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 18 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 13 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 21 Teeth Per Inch Metal Bi-Metal 5
- FEIN, 8 Teeth Per Inch Metal Bi-Metal 5
- RS PRO, 12 Teeth Per Inch Metal 100 mm Bi-Metal 5
- DeWALT, 1.5 Teeth Per Inch Metal 55 mm Bi-Metal 5
