Starrett Band Saw Blade, 12 Teeth Per Inch Aluminium, Steel, Iron 1.735 m 1

Subtotal (1 unit)*

PHP1,782.84

(exc. VAT)

PHP1,996.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,782.84

*price indicative

RS Stock No.:
218-519
Mfr. Part No.:
IPD13I8121735S
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Band Saw Blade

Number of Pieces

1

Teeth per Inch

12

Material Cut

Aluminium, Steel, Iron

Blade Length

1.735m

Blade Width

13mm

Blade Thickness

900μm

Blade Material

Bi-Metal

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BR
The Starrett Bi Metal bandsaw blades specifically developed for use on portable bandsaw machines that have small diameter band wheels. Pro Die: Bi-metal bandsaw blades, manufactured with a high-quality HSS edge, includes our patented technology, Bi-Metal Unique.

Width is 13mm

Manufactured with a high-quality HSS (High-Speed Steel) edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy