Starrett Reciprocating Saw Blade 8-Piece 150 mm 3 mm
- RS Stock No.:
- 218-518
- Mfr. Part No.:
- SB6-A
- Manufacturer:
- Starrett
Subtotal (1 pack of 5 units)*
PHP2,792.85
(exc. VAT)
PHP3,127.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,792.85 | PHP558.57 |
*price indicative
- RS Stock No.:
- 218-518
- Mfr. Part No.:
- SB6-A
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 8 | |
| Blade Length | 150mm | |
| Blade Thickness | 3mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 8 | ||
Blade Length 150mm | ||
Blade Thickness 3mm | ||
Standards/Approvals DIN 338 | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett POWER Bi-Metal reciprocating blade technology provides up to three times the life and increased cutting rates compared to our previous line, setting a new level for performance and value on the market.
Reciprocating Blades
Related links
- DeWALT Reciprocating Saw Blade 8-Piece 430 mm Steel
- Starrett Reciprocating Saw Blade 5-Piece 228 mm 1.3 mm 19 mm, 10 Teeth Per Inch
- Starrett Reciprocating Saw Blade 5-Piece 300 mm Bi-Metal 1.3 mm 19 mm, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 150 mm 1.35 mm 20 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 1.6 mm 22 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 14 Teeth Per Inch
