RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP967.77

(exc. VAT)

PHP1,083.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP967.77PHP96.777

*price indicative

RS Stock No.:
768-355
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

120

Grade

P120

Width

25mm

Maximum Safe Speed

9.3rpm

Diameter

25mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a cylindrical sleeve designed for effective grinding and finishing applications, specifically MADE from Durable zirconia alumina grain on heavy polyester cloth.

Cylindrical sleeves offer high aggressiveness for coarse grinding.

Constructed with zirconia alumina grain for enhanced durability.

Compatible with rubber holders, allowing flexible use.

Available in multiple grits to suit various grinding needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy