RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS Stock No.:
- 768-314
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP645.18
(exc. VAT)
PHP722.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP645.18 | PHP64.518 |
*price indicative
- RS Stock No.:
- 768-314
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P150 | |
| Grade | P150 | |
| Width | 50mm | |
| Maximum Safe Speed | 23000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P150 | ||
Grade P150 | ||
Width 50mm | ||
Maximum Safe Speed 23000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are specially designed abrasive tools Ideal for grinding and finishing internal contours and deep holes in a variety of metals, including stainless steel and aluminium alloys.
Abrasive cones ensure effective removal of burrs and smoothing of edges
Continuous release of new abrasive grains enhances grinding precision
Designed for repeated use with a suitable mandrel and powered machinery
Recommended speeds provide optimal performance and reduced strain
Related links
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P180 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
