RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS Stock No.:
- 768-310
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP645.18
(exc. VAT)
PHP722.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP645.18 | PHP64.518 |
*price indicative
- RS Stock No.:
- 768-310
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P100 | |
| Grade | P100 | |
| Width | 50mm | |
| Maximum Safe Speed | 23000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P100 | ||
Grade P100 | ||
Width 50mm | ||
Maximum Safe Speed 23000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a versatile abrasive tool designed for grinding and finishing applications in hard-to-reach areas, providing precise control for achieving optimal results.
Ideal for removing burrs, smoothing edges, and grinding welds
Designed for repeated use with handheld machines after mounting on a suitable mandrel
Utilises a continuous release of new abrasive grains for efficient grinding
Mechanical specifications include a recommended speed of 15,000 min⁻¹
Related links
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P100 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P150 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P180 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P80 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P120 Grit
