RS PRO Sanding Drum 38mm x 6 mm Diameter, 120 Grit

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP2,787.97

(exc. VAT)

PHP3,122.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,787.97PHP55.759

*price indicative

RS Stock No.:
768-274
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

120

Grade

P120

Width

38mm

Maximum Safe Speed

20000rpm

Diameter

6mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is engineered for efficient grinding in hard-to-reach areas, providing exceptional deburring capabilities for castings while exposing new abrasive grains as the outer layer wears down.

Cylindrical design allows access to tight spaces without hassle

Multilayer construction ensures prolonged use as new abrasive grains are revealed

Compatible with straight grinders and drills for versatile applications

Suitable for carbon and stainless steel, and non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy