RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit
- RS Stock No.:
- 768-270
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP588.72
(exc. VAT)
PHP659.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP588.72 | PHP58.872 |
*price indicative
- RS Stock No.:
- 768-270
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 38mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P60 | ||
Grade P60 | ||
Width 38mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical cartridge roll designed for efficient grinding and deburring in hard-to-reach areas. Its multilayer structure ensures consistent exposure of new abrasive grain as the outer layer wears down.
Cylindrical design Ideal for grinding and deburring in tight spaces
Continuous release of abrasive grains for precise grinding control
Compatible with handheld machines when mounted on a suitable mandrel
Related links
- RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, P60 Grit
