RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS Stock No.:
- 768-219
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP996.81
(exc. VAT)
PHP1,116.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP996.81 | PHP99.681 |
*price indicative
- RS Stock No.:
- 768-219
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P100 | |
| Grade | P100 | |
| Width | 30mm | |
| Maximum Safe Speed | 10500rpm | |
| Diameter | 45mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P100 | ||
Grade P100 | ||
Width 30mm | ||
Maximum Safe Speed 10500rpm | ||
Diameter 45mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is an abrasive band designed for effective grinding and finishing. It excels in working on welds, edges, and hard-to-reach areas, ensuring high performance in various applications.
Cylindrical sleeves are MADE from Durable zirconia alumina
Features a heavy polyester cloth backing with a close coat for longevity
Compatible with recommended rubber holders for optimal use
Recommended speed range is 9,000 – 10,500 min⁻¹ for efficient operation
Related links
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
