RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS Stock No.:
- 768-197
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP919.38
(exc. VAT)
PHP1,029.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP919.38 | PHP91.938 |
*price indicative
- RS Stock No.:
- 768-197
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 30mm | |
| Maximum Safe Speed | 15.8rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 100 | ||
Grade P100 | ||
Width 30mm | ||
Maximum Safe Speed 15.8rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical abrasive sleeve designed for effective grinding on welds, edges, and hard-to-reach areas, providing versatility for both coarse grinding and finishing applications.
Cylindrical sleeves MADE of zirconia for high aggressiveness and durability
Compatible with rubber sleeve holders, expanding under centrifugal force
Heavy polyester cloth backing ensures a long service life
Related links
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
