RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS Stock No.:
- 768-191
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,378.33
(exc. VAT)
PHP4,903.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,378.33 | PHP87.567 |
*price indicative
- RS Stock No.:
- 768-191
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 30mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size P60 | ||
Grade P60 | ||
Width 30mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve is an abrasive tool crafted to enhance grinding and finishing processes. Its design focuses on efficiency for grinding steel and aluminium across various applications, ensuring a high-quality performance.
Made of zirconia alumina grain for superior aggressiveness and endurance
Compatible with rubber sleeve holders, utilising centrifugal force for secure fixation
Ideal for weld removal, deburring, and surface finishing
Related links
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
