RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS Stock No.:
- 768-189
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,492.85
(exc. VAT)
PHP5,031.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,492.85 | PHP89.857 |
*price indicative
- RS Stock No.:
- 768-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 30mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P40 | ||
Grade P40 | ||
Width 30mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is an abrasive cylindrical sleeve designed for effective grinding on various metal surfaces, including steel and aluminium, making it an essential tool for weld removal and finishing tasks.
Constructed from Durable zirconia alumina for long-lasting performance
Compatible with rubber sleeve holders that expand through centrifugal force
Ideal for grinding edges and hard-to-reach areas with high aggressiveness
Related links
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
