RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS Stock No.:
- 768-182
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,272.13
(exc. VAT)
PHP4,784.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,272.13 | PHP85.443 |
*price indicative
- RS Stock No.:
- 768-182
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P40 to P120 | |
| Grade | P80 | |
| Width | 20mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P40 to P120 | ||
Grade P80 | ||
Width 20mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical sleeve designed for abrasive tasks including grinding and finishing. Tailored for efficiency, it excels in achieving smooth surfaces on steel and aluminium materials.
Cylindrical sleeves provide aggressive grinding and finishing capabilities
Made of Durable zirconia alumina, ensuring extended lifespan
Compatible with pneumatic or portable grinders for versatile usage
Recommended for weld removal and deburring applications
Related links
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
