RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS Stock No.:
- 768-179
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP919.38
(exc. VAT)
PHP1,029.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP919.38 | PHP91.938 |
*price indicative
- RS Stock No.:
- 768-179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 20mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade P40 | ||
Width 20mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is an abrasive tool designed for grinding and finishing surfaces. Ideal for use on steel and aluminium, it features cylindrical sleeves that enhance precision and efficiency in various applications.
Cylindrical sleeves MADE of zirconia provide high aggressiveness and long life
Effective for grinding welds, edges, and hard-to-reach areas
Compatible with rubber sleeve holders to ensure a secure fit
Recommended for use with pneumatic or portable grinders
Related links
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
