RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- RS Stock No.:
- 768-171
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,378.33
(exc. VAT)
PHP4,903.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,378.33 | PHP87.567 |
*price indicative
- RS Stock No.:
- 768-171
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 19000rpm | |
| Diameter | 25mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 19000rpm | ||
Diameter 25mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is designed for abrasive grinding, utilising cylindrical sleeves Ideal for achieving smooth finishes on various surfaces. This product excels in applications like weld removal and contour grinding.
Cylindrical sleeves MADE of Durable zirconia cloth for efficient grinding
High aggressiveness and long life, suited for tough materials like steel and aluminium
Designed to be used with specific rubber holders that enhance performance
Related links
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit
