V12 Footwear V1935 Women's Grey Composite Safety Trainer, UK 1, EU 34
- RS Stock No.:
- 266-7045
- Mfr. Part No.:
- V1935/01
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP7,678.53
(exc. VAT)
PHP8,599.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,678.53 |
*price indicative
- RS Stock No.:
- 266-7045
- Mfr. Part No.:
- V1935/01
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V1935 | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 34 | |
| Size UK | 1 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO, ESD | |
| Size JP/CN | 19.5 | |
| Resistance Features | Anti-Static | |
| Size US | 1 | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V1935 | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 34 | ||
Size UK 1 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features HRO, ESD | ||
Size JP/CN 19.5 | ||
Resistance Features Anti-Static | ||
Size US 1 | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear Turbo women's trainer has stylish grey design is a modern take on the metal free trainer tailored to the female foot shape. It has an IGS sole to provide unrivalled grip on all surfaces, and a full length EVA midlayer for cushioning underfoot.
Vegan friendly
Leather free footwear
Related links
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 34
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 38
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 36
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 42
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 39
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 39
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 41
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 37
