V12 Footwear V1935 Women's Grey Composite Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

PHP8,137.73

(exc. VAT)

PHP9,114.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,137.73

*price indicative

RS Stock No.:
266-7050
Mfr. Part No.:
V1935/06
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V1935

Product Type

Safety Trainer

Gender

Women

Size EU

39

Size UK

6

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

24.5

Resistance Features

Anti-Static

Size US

6

Midsole Material

Composite

Additional Safety Features

ESD, HRO

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Turbo women's trainer has stylish grey design is a modern take on the metal free trainer tailored to the female foot shape. It has an IGS sole to provide unrivalled grip on all surfaces, and a full length EVA midlayer for cushioning underfoot.

Vegan friendly

Leather free footwear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy