V12 Footwear V1915 Women's Black Composite Safety Trainer, UK 1, EU 34

Subtotal (1 pair)*

PHP7,345.06

(exc. VAT)

PHP8,226.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,345.06

*price indicative

RS Stock No.:
266-7039
Mfr. Part No.:
V1915/01
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V1915

Product Type

Safety Trainer

Gender

Women

Size EU

34

Size UK

1

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

1

Additional Safety Features

ESD, HRO

Midsole Material

Composite

Resistance Features

Anti-Static

Size JP/CN

19.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear boost women's trainer is built on a women’s foot shape and featuring a lightweight nano composite toecap and protective midsole. This metal-free trainer is incredibly comfortable and durable. It is constructed from advanced materials, this leather free trainer is completely vegan friendly and water repellent.

Chemical splash proof

IGS rubber sole for superb grip on all surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy