V12 Footwear V1915 Women's Black Composite Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 266-7042
- Mfr. Part No.:
- V1915/07
- Manufacturer:
- V12 Footwear
Subtotal (1 pair)*
PHP8,079.57
(exc. VAT)
PHP9,049.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,079.57 |
*price indicative
- RS Stock No.:
- 266-7042
- Mfr. Part No.:
- V1915/07
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | V1915 | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Anti-Static | |
| Size US | 7 | |
| Size JP/CN | 25.5 | |
| Additional Safety Features | ESD, HRO | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series V1915 | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Anti-Static | ||
Size US 7 | ||
Size JP/CN 25.5 | ||
Additional Safety Features ESD, HRO | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear boost women's trainer is built on a womens foot shape and featuring a lightweight nano composite toecap and protective midsole. This metal-free trainer is incredibly comfortable and durable. It is constructed from advanced materials, this leather free trainer is completely vegan friendly and water repellent.
Chemical splash proof
IGS rubber sole for superb grip on all surfaces
Related links
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 36
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 39
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 37
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 36
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 42
- V12 Footwear V1915 Women's Black Composite Safety Trainer EU 34
- V12 Footwear V1915 Women's Black Nano Composite Safety Trainer EU 38
- V12 Footwear V1935 Women's Grey Composite Safety Trainer EU 41
