uvex 1 Unisex Black, Red Metal Free Safety Trainer, UK 14.5, EU 50
- RS Stock No.:
- 251-1185
- Mfr. Part No.:
- 8512850
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP12,245.19
(exc. VAT)
PHP13,714.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP12,245.19 |
*price indicative
- RS Stock No.:
- 251-1185
- Mfr. Part No.:
- 8512850
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 14.5 | |
| Colour | Black, Red | |
| Safety Toe Type | Metal Free | |
| Closure Type | Elastic Laces | |
| Resistance Features | Slip Resistant, Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant | |
| Additional Safety Features | A | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DIN EN ISO 20345:2022+A1:2024 | |
| Upper Material | Microvelour | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 14.5 | ||
Colour Black, Red | ||
Safety Toe Type Metal Free | ||
Closure Type Elastic Laces | ||
Resistance Features Slip Resistant, Abrasion Resistant, Dirt Resistant, Heat Resistant, Oil Resistant, Penetration Resistant | ||
Additional Safety Features A | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DIN EN ISO 20345:2022+A1:2024 | ||
Upper Material Microvelour | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Uvex Series 1 Safety Trainer, EU50 Size, Black - 8512850
This safety trainer is a unisex protective shoe designed for industrial environments where slip, oil and heat exposure are common. It combines a microvelour upper with a metal-free protective toe and a polyurethane midsole to provide low-profile protection while meeting contemporary safety standards for workplace footwear.
Features and Benefits:
• SRC slip-rated outsole for improved contact on wet surfaces
• Metal-free toe offering lightweight impact protection
• Polyurethane midsole delivering shock absorption and comfort
• Multi-resistant upper repelling oil, dirt and abrasion
• Penetration-resistant construction reducing underfoot hazards
• Metal-free toe offering lightweight impact protection
• Polyurethane midsole delivering shock absorption and comfort
• Multi-resistant upper repelling oil, dirt and abrasion
• Penetration-resistant construction reducing underfoot hazards
Applications
• Suitable for warehouse and logistics operations
• Ideal for light manufacturing and assembly lines
• Used for on-site maintenance and service work
• Can be used in kitchens and food-processing areas
• Suitable for large-foot personnel requiring size 50
• Ideal for light manufacturing and assembly lines
• Used for on-site maintenance and service work
• Can be used in kitchens and food-processing areas
• Suitable for large-foot personnel requiring size 50
What certification does it comply with?
It is certified to DIN EN ISO 20345:2022+A1:2024.
How is the shoe fastened for quick fitting?
It uses elastic laces to enable swift donning and a secure fit.
Which materials manage thermal and chemical exposure?
The upper resists heat and oil, while the midsole is polyurethane.
Are there colour and gender options available?
It is offered in black and red and designed for unisex use.
