UPower RL20056 Unisex Grey Aluminium Safety Trainer, EU 43
- RS Stock No.:
- 250-7133
- Mfr. Part No.:
- RL20056-09
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7133
- Mfr. Part No.:
- RL20056-09
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RL20056 | |
| Gender | Unisex | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| Product Type | Safety Trainer | |
| Size EU | 43 | |
| Additional Safety Features | A | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | S1P | |
| Size JP/CN | 28.6 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RL20056 | ||
Gender Unisex | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
Product Type Safety Trainer | ||
Size EU 43 | ||
Additional Safety Features A | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 S1P | ||
Size JP/CN 28.6 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety shoes which are lightweight and comfortable. It has a soft suede leather upper layer with ultra breathable mesh inserts. It has WingTex air tunnel lining and aluminium toecap with breathable membrane. This safety trainers comes in size 9.
Intersole of soft E-TPU infinergy foam
PU compact antislip, antistatic and oil resistant sole
Related links
- UPower RL20056 Unisex Grey Aluminium Safety Trainer EU 38
- UPower RL20056 Unisex Grey Aluminium Safety Trainer EU 46
- UPower RL20056 Unisex Grey Aluminium Safety Trainer EU 35
- UPower RL20056 Unisex Grey Aluminium Toe Capped Safety Trainers EU 47
- UPower RL20056 Unisex Grey Aluminium Toe Capped Safety Trainers EU 39
- UPower RL20056 Unisex Grey Aluminium Toe Capped Safety Trainers EU 48
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 43
- AIMONT ROKY ABI26 Unisex Black UK 9, EU 43
