UPower RL20404 Unisex Black Aluminium Safety Trainer, UK 9, EU 43

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7212
Mfr. Part No.:
RL20404-09
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

RL20404

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Oil Resistant, Anti-Slip

Size JP/CN

28.6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety shoes which are lightweight and comfortable and it is designed to guarantee a prolonged well-being of the foot. It has high abrasion resistant PUTEK PLUS, water resistant and breathable upper layer. It has WingTex air tunnel lining and aluminium toecap with breathable membrane. This safety trainers comes in size 9.

Intersole of soft E-TPU infinergy foam

PU compact antislip, antistatic and oil resistant sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy