UPower RL20404 Unisex Black Aluminium Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 250-7208
- Mfr. Part No.:
- RL20404-05
- Manufacturer:
- UPower
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-7208
- Mfr. Part No.:
- RL20404-05
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RL20404 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Anti-Slip, Oil Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RL20404 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Anti-Slip, Oil Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety shoes which are lightweight and comfortable and it is designed to guarantee a prolonged well-being of the foot. It has high abrasion resistant PUTEK PLUS, water resistant and breathable upper layer. It has WingTex air tunnel lining and aluminium toecap with breathable membrane. This safety trainers comes in size 5.
Intersole of soft E-TPU infinergy foam
PU compact antislip, antistatic and oil resistant sole
Related links
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 48
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 47
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 37
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 41
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 44
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 43
- UPower RL20404 Unisex Black Aluminium Safety Trainer EU 36
- UPower RL20056 Unisex Grey Aluminium Safety Trainer EU 38
