UPower RL20056 Unisex Grey Aluminium Safety Trainer, UK 11, EU 46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-7135
Mfr. Part No.:
RL20056-11
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

RL20056

Product Type

Safety Trainer

Gender

Unisex

Size EU

46

Size UK

11

Colour

Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size JP/CN

30.4

Resistance Features

Anti-Slip, Oil Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower safety shoes which are lightweight and comfortable. It has a soft suede leather upper layer with ultra breathable mesh inserts. It has WingTex air tunnel lining and aluminium toecap with breathable membrane. This safety trainers comes in size 11.

Intersole of soft E-TPU infinergy foam

PU compact antislip, antistatic and oil resistant sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy