- RS Stock No.:
- 238-0532
- Mfr. Part No.:
- JALCATCH 00JNI2642
- Manufacturer:
- Jallatte
4 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pair
PHP7,623.69
(exc. VAT)
PHP8,538.53
(inc. VAT)
Pair(s) | Per Pair |
1 + | PHP7,623.69 |
- RS Stock No.:
- 238-0532
- Mfr. Part No.:
- JALCATCH 00JNI2642
- Manufacturer:
- Jallatte
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Jallatte JALCATCH SAS ESD J-nude 2 collection low-cut urban sport type safety shoe, grey black colour are ESD dissipating electrostatic shoes of environmental class II tested according to standard EN 61340 4 3 and EN61340 5 1 protecting electronic devices against electrostatic discharge phenomena. It has lined and padded tongue to ensure better protection of the instep, associated with two side gussets to avoid any intrusion of materials inside the shoe. It also features BASF Dynamic Soft + Gel sockliner with shape memory, thermosensitive and active on the entire surface of the foot, absorbs pressure points, improves weight distribution and shock absorption heels and anatomical, perforated and equipped with the Link ESD TM system, multi static electricity dissipating system.
PU sole from BASF ® for a smooth and natural walking
More flexibility and lightness
Good slip resistance
Reflective appliques for good visibility at night
FleXtane anti-perforation insole and anti-perforation midsole
3D Surf mesh lining foam for protection and comfort
Ergonomic fit by Springtane B toecap so resistant to a 200 Joule impact
More flexibility and lightness
Good slip resistance
Reflective appliques for good visibility at night
FleXtane anti-perforation insole and anti-perforation midsole
3D Surf mesh lining foam for protection and comfort
Ergonomic fit by Springtane B toecap so resistant to a 200 Joule impact
Specifications
Attribute | Value |
---|---|
Series | J-nude 2 |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Slip |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Upper Material | Textile, Leather |
Shoe Size JP/CN | 26.5 |