Parade Slamer Unisex Black Composite Safety Trainer, UK 12, EU 47
- RS Stock No.:
- 225-0653
- Mfr. Part No.:
- 07SLAMER9834PT47
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP10,474.08
(exc. VAT)
PHP11,730.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,474.08 |
*price indicative
- RS Stock No.:
- 225-0653
- Mfr. Part No.:
- 07SLAMER9834PT47
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Slamer | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 31 | |
| Size US | 12 | |
| Resistance Features | Fuel Resistant, Shock Resistant, Perforation, Oil Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Slamer | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 31 | ||
Size US 12 | ||
Resistance Features Fuel Resistant, Shock Resistant, Perforation, Oil Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Slamer 8824 black shoes has heel reinforcement to provide more support and upper body is made of Microfibre and split leather. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic, oil and fuel resistant shoe and water-repellent upper for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining Fabric
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Related links
- Parade Slamer Unisex Black Composite Safety Trainer EU 48
- Parade Slamer Unisex Black Composite Safety Trainer EU 37
- Parade Slamer Unisex Black Composite Safety Trainer EU 41
- Parade Slamer Unisex Black Composite Safety Trainer EU 42
- Parade Slamer Unisex Black Composite Safety Trainer EU 43
- Parade Slamer Unisex Black Composite Safety Trainer EU 38
- Parade Slamer Unisex Black Composite Safety Trainer EU 44
- Parade Slamer Unisex Black Composite Safety Trainer EU 40
