Parade Slamer Unisex Black Composite Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 220-6732
- Mfr. Part No.:
- 07SLAMER9834PT44
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP10,474.08
(exc. VAT)
PHP11,730.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,474.08 |
*price indicative
- RS Stock No.:
- 220-6732
- Mfr. Part No.:
- 07SLAMER9834PT44
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | Slamer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | |
| Size US | 10 | |
| Size JP/CN | 28 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series Slamer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Shock Resistant, Perforation, Oil Resistant, Fuel Resistant | ||
Size US 10 | ||
Size JP/CN 28 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety trainers with 44 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Related links
- Parade Slamer Unisex Black Composite Safety Trainer EU 48
- Parade Slamer Unisex Black Composite Safety Trainer EU 42
- Parade Slamer Unisex Black Composite Safety Trainer EU 37
- Parade Slamer Unisex Black Composite Safety Trainer EU 41
- Parade Slamer Unisex Black Composite Safety Trainer EU 43
- Parade Slamer Unisex Black Composite Safety Trainer EU 47
- Parade Slamer Unisex Black Composite Safety Trainer EU 38
- Parade Slamer Unisex Black Composite Safety Trainer EU 40
