Parade Slamer Unisex Black Composite Safety Trainer, UK 9, EU 43

Subtotal (1 pair)*

PHP10,474.08

(exc. VAT)

PHP11,730.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP10,474.08

*price indicative

RS Stock No.:
220-6731
Mfr. Part No.:
07SLAMER9834PT43
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Slamer

Product Type

Safety Trainer

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Size US

9

Size JP/CN

27

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade safety trainers with 43 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Shock-absorption

Antistatic

Oil and fuel resistant shoe

Water-repellent upper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy