Parade SLALUM Women's Green Composite Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

PHP9,100.52

(exc. VAT)

PHP10,192.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,100.52

*price indicative

RS Stock No.:
225-0647
Mfr. Part No.:
07SLALUM8730PT42
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

SLALUM

Product Type

Safety Trainer

Gender

Women

Size EU

42

Size UK

8

Colour

Green

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

26

Size US

8

Resistance Features

Perforation, Shock Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Slalum 7720 grey and sea green safety shoes for women has upper body of mesh and Microfibre with a textile lining allow good breathability of the foot. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.

Lining Fabric

Toe Cap Composite

Stay clean insole Mesh over PU foam. Removable.

Anatomically shaped.

Puncture proof insert Non-metallic

Sole Rubber / EVA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy