Parade SLALUM Women's Green Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 220-6723
- Mfr. Part No.:
- 07SLALUM8730PT38
- Manufacturer:
- Parade
This image is representative of the product range
Subtotal (1 pair)*
PHP10,009.55
(exc. VAT)
PHP11,210.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,009.55 |
*price indicative
- RS Stock No.:
- 220-6723
- Mfr. Part No.:
- 07SLALUM8730PT38
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | SLALUM | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 5 | |
| Resistance Features | Perforation, Shock Resistant | |
| Size JP/CN | 23.5 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series SLALUM | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 5 | ||
Resistance Features Perforation, Shock Resistant | ||
Size JP/CN 23.5 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade safety trainers with 38 EU size. shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Shock-absorption
Antistatic
Oil and fuel resistant shoe
Water-repellent upper
Related links
- Parade SLALUM Women's Green Composite Safety Trainer EU 37
- Parade SLALUM Women's Green Composite Safety Trainer EU 40
- Parade SLALUM Women's Green Composite Safety Trainer EU 35
- Parade SLALUM Women's Green Composite Safety Trainer EU 39
- Parade SLALUM Women's Green Composite Safety Trainer EU 42
- Parade SLALUM Women's Green Composite Safety Trainer EU 41
- Parade SLALUM Women's Green Composite Safety Trainer EU 36
- AIMONT SHRIKE DM20164 Men's Green Composite Safety Trainer EU 38
