Parade SLALUM Women's Green Composite Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 225-0644
- Mfr. Part No.:
- 07SLALUM8730PT36
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP10,010.57
(exc. VAT)
PHP11,211.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP10,010.57 |
*price indicative
- RS Stock No.:
- 225-0644
- Mfr. Part No.:
- 07SLALUM8730PT36
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | SLALUM | |
| Gender | Women | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Green | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Perforation, Shock Resistant | |
| Size US | 3 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size JP/CN | 22 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series SLALUM | ||
Gender Women | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Green | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Perforation, Shock Resistant | ||
Size US 3 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size JP/CN 22 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Slalum 7720 grey and sea green safety shoes for women has upper body of mesh and Microfibre with a textile lining allow good breathability of the foot. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining Fabric
Toe Cap Composite
Stay clean insole Mesh over PU foam. Removable.
Anatomically shaped.
Puncture proof insert Non-metallic
Sole Rubber / EVA
Related links
- Parade SLALUM Women's Green Composite Safety Trainer EU 37
- Parade SLALUM Women's Green Composite Safety Trainer EU 40
- Parade SLALUM Women's Green Composite Safety Trainer EU 35
- Parade SLALUM Women's Green Composite Safety Trainer EU 39
- Parade SLALUM Women's Green Composite Safety Trainer EU 38
- Parade SLALUM Women's Green Composite Safety Trainer EU 42
- Parade SLALUM Women's Green Composite Safety Trainer EU 41
- Parade Romane Unisex Black Composite Safety Trainer EU 36
