Parade Jamma 40 Men's Stainless Steel Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP8,724.03

(exc. VAT)

PHP9,770.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,724.03

*price indicative

RS Stock No.:
193-4272
Mfr. Part No.:
07JAMMA*4882PT47
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

Jamma 40

Gender

Men

Size EU

47

Size UK

12

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Size US

12

Size JP/CN

31

Resistance Features

Fuel Resistant, Oil Resistant, Perforation, Shock Resistant

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
MA
- Anti-perforation textile on the sole JUAN for a greater flexibility

- Leather upper for an urban casual look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy