Parade Jamma 40 Men's Stainless Steel Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

PHP8,724.51

(exc. VAT)

PHP9,771.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP8,724.51

*price indicative

RS Stock No.:
193-4264
Mfr. Part No.:
07JAMMA*4882PT39
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

Jamma 40

Gender

Men

Size EU

39

Size UK

6

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size JP/CN

25

Resistance Features

Shock Resistant, Perforation, Oil Resistant, Fuel Resistant

Size US

6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
MA
- Anti-perforation textile on the sole JUAN for a greater flexibility

- Leather upper for an urban casual look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy