Parade Jamma 40 Men's Stainless Steel Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 193-4266
- Mfr. Part No.:
- 07JAMMA*4882PT41
- Manufacturer:
- Parade
Subtotal (1 pair)*
PHP8,724.51
(exc. VAT)
PHP9,771.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,724.51 |
*price indicative
- RS Stock No.:
- 193-4266
- Mfr. Part No.:
- 07JAMMA*4882PT41
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Jamma 40 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7 | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Perforation, Shock Resistant, Fuel Resistant, Oil Resistant | |
| Size US | 7 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 25.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Jamma 40 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7 | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Perforation, Shock Resistant, Fuel Resistant, Oil Resistant | ||
Size US 7 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 25.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
- Anti-perforation textile on the sole JUAN for a greater flexibility
- Leather upper for an urban casual look
Related links
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 43
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 40
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 47
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 46
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 44
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 39
- Parade Jamma Unisex Grey UK 7, EU 41
- Parade Jamma 40 Unisex Grey UK 5, EU 38
