Himalayan 4311 Lime Non-Metallic Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

PHP6,877.72

(exc. VAT)

PHP7,703.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP6,877.72

*price indicative

RS Stock No.:
193-1452
Mfr. Part No.:
4311LM120
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Trainer

Series

4311

Size EU

47

Size UK

12

Colour

Lime

Safety Toe Type

Non-Metallic

Midsole Material

Composite

Additional Safety Features

Metal Free

Resistance Features

HRO, Temperature Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S1P SRC HRO

RoHS Status: Exempt

COO (Country of Origin):
CN
Metal Free Toe Cap and Midsole Protection

Breathable Heavy Duty Fabric Upper

Moisture Wicked Air-Tex Lining

Slip Resistant

Colour: Lime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy