Himalayan 4311 Lime Non-Metallic Safety Trainer, UK 6.5, EU 40

Subtotal (1 pair)*

PHP7,565.49

(exc. VAT)

PHP8,473.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP7,565.49

*price indicative

RS Stock No.:
193-1443
Mfr. Part No.:
4311LM065
Manufacturer:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4311

Product Type

Safety Trainer

Size EU

40

Size UK

6.5

Colour

Lime

Safety Toe Type

Non-Metallic

Closure Type

Lace Up

Resistance Features

Heat Resistant, Penetration Resistant, Slip Resistant

Additional Safety Features

HRO

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011 S1P SRC

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
Metal Free Toe Cap and Midsole Protection

Breathable Heavy Duty Fabric Upper

Moisture Wicked Air-Tex Lining

Slip Resistant

Colour: Lime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy