Himalayan 4311 Lime Non-Metallic Safety Trainer, UK 4, EU 37
- RS Stock No.:
- 193-1440
- Mfr. Part No.:
- 4311LM040
- Manufacturer:
- Himalayan
Subtotal (1 pair)*
PHP7,565.49
(exc. VAT)
PHP8,473.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP7,565.49 |
*price indicative
- RS Stock No.:
- 193-1440
- Mfr. Part No.:
- 4311LM040
- Manufacturer:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Trainer | |
| Series | 4311 | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Lime | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Metal Free | |
| Midsole Material | Composite | |
| Resistance Features | Temperature Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 S1P SRC HRO | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Trainer | ||
Series 4311 | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Lime | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Metal Free | ||
Midsole Material Composite | ||
Resistance Features Temperature Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 S1P SRC HRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Metal Free Toe Cap and Midsole Protection
Breathable Heavy Duty Fabric Upper
Moisture Wicked Air-Tex Lining
Slip Resistant
Colour: Lime
Related links
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 43
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 47
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 36
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 39
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 44
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 42
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 41
- Himalayan 4311 Lime Non-Metallic Safety Trainer EU 40
