uvex 1 sport Unisex White, Black Composite Safety Trainer, UK 40, EU 40
- RS Stock No.:
- 185-7184
- Mfr. Part No.:
- 6598840
- Manufacturer:
- uvex
Subtotal (1 pair)*
PHP11,581.00
(exc. VAT)
PHP12,970.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP11,581.00 |
*price indicative
- RS Stock No.:
- 185-7184
- Mfr. Part No.:
- 6598840
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Trainer | |
| Series | 1 sport | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 40 | |
| Colour | White, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Dual Density Polyurethane | |
| Resistance Features | Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | ESD, EN ISO 20345:2011 S1 SRC | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Trainer | ||
Series 1 sport | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 40 | ||
Colour White, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Dual Density Polyurethane | ||
Resistance Features Slip Resistant, Oil Resistant, Hydrocarbon Resistant, Chemical Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals ESD, EN ISO 20345:2011 S1 SRC | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Modern, ultra lightweight and flexible safety shoes
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Suitable for orthopaedic adjustments and insoles from uvex medicare
colour: black
Available in widths: 10, 11, 12, 14
Available in sizes: 35 to 52
Excellent slip resistance
Bleeder resistor under 35 megaohms
100 % metal-free uvex xenova® toe cap – compact, anatomically formed, not thermally conductive and with good side stability
Ergonomically designed outsole comprising dual-density polyurethane with excellent slip resistance
Outstanding wearer comfort results from a newly developed last and climate-optimised, breathable materials
Virtually seam-free construction from hightech materials to eliminate pressure points
Removable anti-static comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot
Soft padding on collar and dust tongue
Sizes 35 to 40 have been produced using a women's last
Applications
Light applications
Related links
- uvex 1 Unisex Black Grey Composite Safety Trainer EU 40
- uvex 1 sport Unisex White UK 42, EU 42
- uvex 1 sport Unisex White UK 47, EU 47
- uvex 1 sport Unisex White UK 39, EU 39
- uvex 1 sport Unisex White UK 5, EU 38
- uvex 1 sport Unisex White UK 10.5, EU 45
- uvex 1 sport Unisex White UK 37, EU 37
- uvex 1 sport Unisex White UK 8, EU 42
